3241029 | Phoenix Contact
Cable gland, PG36, 55 mm, IP40, silver, 3241029
Order No.: 61P3131
EAN: 4046356711654
MPN:
3241029
WP-GT BRASS PG36
Unit Price (€ / pc.)
61.7848 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3241029, Phoenix Contact
Cable gland made from brass with Pg thread, Rotatable, IP40 protection.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG36 | |
Length | 40 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
spanner size | 55 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |