1885389 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 2.7 to 3 mm, IP65, gray, 1885389
Order No.: 62P4898
EAN: 4017918176488
MPN:
1885389
VC-K-KV-PG16 1X3/1X9
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: On Request **
Half screw connection, 1885389, Phoenix Contact
Half screw connection Pg16, Made of plastic, Consisting of rubber seal with several holes 1x6/1x9 mm and a pressure screw, for cable screw connection support VC-M-KV-PG16.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG16 | |
Length | 25.5 mm | |
Material | plastic | |
max. clamping range | 3 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 2.7 mm | |
min. operating temperature | -20 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |