1415122 | Phoenix Contact
Cable gland, M63, 68 mm, Clamping range 34 to 48 mm, IP66, blue/black, 1415122
Order No.: 60P8348
EAN: 4055626037837
MPN:
1415122
G-ESIS-M63-L68L-PEPDS-BL
Unit Price (€ / pc.)
55.0851 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1415122, Phoenix Contact
Cable gland, Material: PA, Application: Ex, External cable diameter 34-48 mm, Shielding: no, Connecting thread: M63x1.5, Color: black/blue, with flat gasket.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
Version | cable gland | |
Colour | blue/black | |
Thread size | M63 | |
Length | 67 mm | |
Material | polyamide | |
max. clamping range | 48 mm | |
max. operating temperature | 75 °C | |
min. clamping range | 34 mm | |
min. operating temperature | -40 °C | |
spanner size | 68 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |