3240646 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 30 x 14.4 mm, PVC, white, 3240646
Order No.: 60P7046
EAN: 4046356629720
MPN:
3240646
CD COVER 30 WH
Not suitable for new designs, LTB: 08.31.2024
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Cover profile, 3240646, Phoenix Contact
Cover for cable duct, Color: white, Width: 30 mm, Length: 2000 mm.
Technical specifications
Width | 30 mm | |
Colour | white | |
Height | 14.4 mm | |
Length | 2000 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |