2867694 | Phoenix Contact
Coaxial Cable, SMA plug (straight) to N jack (straight), 50 Ω, EF 316, grommet blue, 300 mm, 2867694
Order No.: 64P9523
EAN: 4017918939069
MPN:
2867694
RAD-PIG-EF316-N-SMA
Unit Price (€ / pc.)
80.6106 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Antenna cable, 2867694, Phoenix Contact
Antenna cable, outside diameter: 3.2 mm, inner conductor: stranded, Attenuation: 0.5 / 0.7 / 0.9 dB at 0.9 / 2.4 / 5.8 GHz, Connection: SMA (male) -> N (female), cable length: 0.3 m
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
- UV resistant
- For indoors
Technical specifications
Connection (1) | SMA plug (straight) | |
Connection (2) | N jack (straight) | |
Cable protection bushing colour | blue | |
Impedance | 50 Ω | |
Cable type | EF 316 | |
Cable length | 300 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |