2867652 | Phoenix Contact
Coaxial Cable, N plug (straight) to N plug (straight), 50 Ω, EF 393, grommet black, 5 m, 2867652
Order No.: 64P9510
EAN: 4017918939021
MPN:
2867652
RAD-CAB-EF393- 5M
Unit Price (€ / pc.)
226.4332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Antenna cable, 2867652, Phoenix Contact
Antenna cable, outside diameter: 10 mm, inner conductor: stranded, Attenuation: 1.6 / 2.9 / 5.0 dB at 0.9 / 2.4 / 5.8 GHz, Connection: 2 x N (male), cable length: 5 m
Features
- Halogen-free
- Easy installation, thanks to flexible inner conductor
- Flame-retardant
- UV resistant
- Oil-resistant
- For outdoor installation
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | N plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | EF 393 | |
Cable length | 5 m |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |