1003289 | Phoenix Contact
PHOENIX CO 1003289
Order No.: 64P2153
EAN: 4055626470740
MPN:
1003289
EM-CPS-DA-45C/45A
Unit Price (€ / pc.)
15.6723 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter cable, 1003289, Phoenix Contact
Comfort device adapter with CrossLink interface and moveable DIN rail, 45 A.
Technical specifications
Colour | black | |
Cable length | 45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |