1003294 | Phoenix Contact
Height extension, for Comfort device adapter, 1003294
Order No.: 64P2157
EAN: 4055626471143
MPN:
1003294
EM-CPS-DAES-45
Not suitable for new designs, LTB: 05.31.2024
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter EM-CPS-DAES-45
Lateral extension of height adjustment for Comfort component adapter, Wide: 45 mm
The technical characteristics of 1003294 from Phoenix Contact at a glance
- Article description : EM-CPS-DAES-45
- Accessories type : Adapter
Technical specifications
Suitable for | Comfort device adapter | |
Accessory Type | height extension |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |