1003291 | Phoenix Contact
Device adapter with CrossLink interface, 1003291
Order No.: 64P2154
EAN: 4055626465746
MPN:
1003291
EM-CPS-DA-45S/16A
Not suitable for new designs, LTB: 05.31.2024
Unit Price (€ / pc.)
14.0658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
12.6616 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter EM-CPS-DA-45S/16A
Standard component adaptor with CrossLink interface and a fixed mounting rail, rated current: 16 A
The technical characteristics of 1003291 from Phoenix Contact at a glance
- Accessories type : Adapter
- Article description : EM-CPS-DA-45S/16A
Technical specifications
Accessory Type | device adapter with CrossLink interface |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |