1885855 | Phoenix Contact
Adapter plate for wall cutouts, 1885855
Order No.: 62P1636
EAN: 4017918178604
MPN:
1885855
HC-B 24-ADP-VC-C1
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.9833 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate HC-B 24-ADP-VC-C1
Adapter plates 2 mm thick, for wall cutouts of size HC-B 24, inkl. 1,5 mm FlachSeal, Size 1
The technical features of 1885855 from Phoenix Contact at a glance
- Article description: HC-B 24-ADP-VC-C1
- Size: VC1
- Protection class (IP, mounted): IP65
- Product Type designation: Adapter plate
Technical specifications
Suitable for | wall cutouts | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |