1411400 | Phoenix Contact
Protective cap, 1411400
Order No.: 62P3581
EAN: 4046356932035
MPN:
1411400
QPD QSK BK 5X6,0 FS
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Protective cap QPD QSK BK 5X6,0 FS
Protective cap from plastic, for the QUICKON connection, black, with safety line, IP68.
The technical characteristics of 1411400 from Phoenix Contact at glance
- Article description : QPD QSK BK 5X6,0 FS
- Housing surface finish : not relevant
- Size : QPD
- Locking type : Screw
- Interlock available : Yes
- Housing material : PBT
- Protection class (IP, mounted) : IP66
- Loss protection available : Yes
- Product type description : QPD QSK BK 5X6,0 FS
- height : 39 mm
- Length : 39.6 mm
- Width : 39.6 mm
- Seal available : Yes
- Flammability class of the insulating material (based on UL 94) : V0
- Color : black
- max. Operating temperature : 100 °C
- max. Ambient temperature : 100 °C
- min. Operating temperature : - 40 °C
- min. Ambient temperature : - 40 °C
Further links to Phoenix Contact 1411400
You can find more information about Phoenix Contact under the following links 1411400
Technical specifications
Colour | black | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |