P 5620 | PeakTech
PeakTech 5620 Thermal Imaging Camera
Thermal Imaging Camera, P 5620, PeakTech
The PeakTech 5620 is a professional thermal imaging camera with a high thermal resolution of 384x288 thermal image points and a variety of excellent features for work in building thermography or industrial use.In addition to the pure thermal image display, this new development also offers a PIP (picture-in-picture) display, a real image camera or a fusion function in which the contours of the real image recording are combined with the thermal image in order to ensure an even better display. All of the image modes mentioned can also be used for video recording, which also enables audio recordings for the respective video.
Field of View | 37.2° x 28.5° | |
min. operating temperature | -20 °C | |
max. operating temperature | 550 °C | |
Resolution | 384 x 288 pixel | |
Frame recording frequency | 25 Hz |
Country of origin | CN |
Customs tariff number | 90314990 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |