P 5615 | PeakTech
Peaktech 5615 Thermal Imaging Camera 160x120 px
Order No.: 24K5757
EAN: 4099891469528
MPN:
P 5615
5615
This item is no longer available.
As an alternative, we recommend the following item:

Thermal imaging camera, 220 x 160 px, -20 °C to 400 °C, P 5610 B
Order No.: 24K5790
Manufacturer: PeakTech
per pc. 522.1244 € *
Thermal Imaging Camera, P 5615, PeakTech
The PeakTech 5615 is a full-fledged thermal imaging camera with a thermal resolution of 160x120 thermal image points and a high-quality sensor, which makes even the smallest temperature differences visible.All thermal images can be opened and evaluated using the enclosed
Technical specifications
Field of View | 37.2° x 50° | |
min. operating temperature | -20 °C | |
max. operating temperature | 550 °C | |
Resolution | 160 x 120 pixel | |
Frame recording frequency | 25 Hz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90314990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |