P 5610 B | PeakTech

Thermal imaging camera, 220 x 160 px, -20 °C to 400 °C, P 5610 B

Order No.: 24K5790
EAN: 4250569406775
MPN:
P 5610 B
5610 B
P 5610 B PeakTech Thermal Imagers Image 1
P 5610 B PeakTech Thermal Imagers Image 2
Image may differ
Unit Price (€ / pc.)
522.1244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
522.12 € *
Price list
Quantity
Price per unit*
1 pcs.
522.1244 €
3 pcs.
485.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermal imaging camera, 5610 B, PEAKTECH

The 5610 B is a versatile thermal imaging camera with a thermal resolution of 220x160 thermal pixels, which makes temperature differences easily recognizable for every user. Use this new developed device, for example, to detect thermal bridges in thermography, leaks in systems and pipe systems or trace heating pipes in walls and floors. In electrical engineering, this thermal imaging camera offers the possibility of finding contact problems and contact resistance, e.g. in sub-distribution boards, and thus preventing a fire hazard in good time. This device also has five different color palettes of thermal imaging, as well as five overlay modes for video or photo to thermal imaging, so the user can easily locate the source of the error in the real image or one of the image overlays. Analysis software is stored in the internal memory of the device and can therefore be installed on connected PCs at any time.

Features

  • Modern IR thermal imaging camera technics
  • 2,8 "LCD color display and graphical menu navigation
  • Thermal image resolution of 220x160 pixels
  • Photographs and videos with integrated camera
  • Pictures and videos with emission factor and measurements
  • Five steps to thermal-photo overlay
  • Crosshair, and cold/hot spot display
  • USB interface for data transfer
  • Analysis software with thermal imaging functions included
  • Also suitable for higher ranges
  • IP 54 protected against dust and splash water
Technical specifications
Field of View 27° x 35°
min. operating temperature -20 °C
max. operating temperature 400 °C
Resolution 220 x 160 pixel
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes