P 1020 A | PeakTech

Digital multimeter P 1020 A, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT III 1000 V

Order No.: 21K515
EAN: 4250569403972
MPN:
P 1020 A
1020 A
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
31.5588 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
5 pcs.
29.6667 €
15 pcs.
28.5243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrical tester, PeakTech 1020 A.

Ergonomic safe design with 12 mm, 3 1/2-digit LCD; Features: non-contact AC voltage measurements, integrated flash light, auto-ranging and Auto-Off, Data Hold. Safety: IEC-1010-1, CAT III 1000 V, DC current: to 200 mA (±2.0 %). AC current: to 200 mA (±2.5 %). DC voltage: to 600 V (±1.2 %). AC voltage: to 600 V (±1.0 %). Resistance: to 20 Mohm (±1.2 %). Supplied with batteries (2 x 1.5 V AAA). Dimensions: 55 x 110 x 40 mm. Weight: 150 g.

Type: 1020, electrical tester

Technical specifications
Display Digits 2000
Version digital multimeter
TRMS possible No
max. measured current value (AC) 200 mA
max. measured current value (DC) 200 mA
max. resistance range 20 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes