P 4395 | PeakTech

Insulation tester P 4395, CAT III 600 V, 0.1 to 4000 MΩ, 600 V (DC), 600 V (AC)

Order No.: 24K5624
EAN: 4099891472191
MPN:
P 4395
4395
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
282.8154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.8154 €

Insulation tester, 4395, PeakTech

Multifunction meter with integrated protective frame consisting of an automatic digital multimeter and insulation meter, ideal and indispensable for use in electrical installation work. The 3 3/4-digit, 23 mm LCD display (max. 3999) with function icons and backlighting ensure easy and accurate measurement data acquisition. Measurements of DCV, ACV, DCA, ACA, Ohm, Freq., diode test, continuity test function and insulation tests according to VDE-0413, part 1 are highlighted as special features.

Features

  • Automatic and manual range selection
  • Data hold, auto power off, relative and maximum/minimum hold functions
  • Three test voltages: 250 V, 500 V, 1,000 V; insulation test timing function: insulation test stops automatically after 30 seconds
  • Manual locking or unlocking of the insulation test
Technical specifications
Version insulation tester
Batteries AA
Surge voltage category CAT III 600 V
Insulation resistance Max 4000 MΩ
Insulation resistance Min 0.1 MΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes