P 6090 | PeakTech
Power supply, 12 VDC, 10 A, 120 W, P 6090
Order No.: 24K5759
EAN: 4099891282820
MPN:
P 6090
6090
As a private customer, you can buy this item as soon as we have it back in stock.
Switching power supply, P 6090, PeakTech
Compact 120W DIN rail mounted switch mode power supply designed for a wide range of control equipment requiring a good quality regulated power supply (DC) with excellent EMC immunity and electrical performance in an industrial environment. Up to five devices can be connected in parallel.
Features
- 45 - 55 kHz switching frequency under full load
- Electrolytically galvanized steel & aluminum enclosure with polycarbonate front panel
- Housing protection: IP 20 (IEC 529)
Technical specifications
Output voltage DC | 12 VDC | |
Output current | 10 A | |
Width | 60 mm | |
Input voltage AC | 90-260 VAC | |
Height | 125 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 82 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |