P 6035 D | PeakTech
Laboratory power supply, 30 VDC, outputs: 1 (2.5 A/0.5 A/0.5 A), 0 to 2.5 A, 75 W, 115-230 VAC, P 6035 D
Order No.: 24K5650
EAN: 4250569401428
MPN:
P 6035 D
6035 D
Unit Price (€ / pc.)
190.4476 € *
Available: 0 pcs.
Leadtime: On Request **
Digital Laboratory Power Supply, 6035D, PeakTech
Linear regulated, stabilized laboratory power supply. 3-digit 14 mm blue LED displays allow fast and precise reading of the set values. 4 mm safety sockets, a metal housing, short-circuit resistance and overload protection are special features of this new power supply.
Features
- Output voltage and output current continuously variable
- Overload and short circuit protection
- Safety: EN 61010-1
- Safety transformer: EN 61558 - 2 - 6
Technical specifications
Range of Output Currence | 0 to 2.5 A | |
Output current 2 | 0.5 A | |
Depth | 285 mm | |
Output voltage DC | 30 VDC | |
Output current | 2.5 A | |
Width | 170 mm | |
Height | 155 mm | |
Power | 75 W | |
Number of outputs | 1 | |
Input voltage AC | 115-230 VAC | |
Output current 3 | 0.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |