P 1575 | PeakTech

Laboratory power supply, 1 bis 32 VDC, outputs: 1 (20 A), 0 to 20 A, 640 W, 200-240 VAC, P 1575

Order No.: 24K3497
EAN: 4099891480363
MPN:
P 1575
1575
P 1575 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
374.9452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
374.95 € *
Price list
Quantity
Price per unit*
1 pcs.
374.9452 €
3 pcs.
363.6997 €
10 pcs.
351.1928 €
25 pcs.
341.8275 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching mode power supplies, type PeakTech 1565/1570/1575/1580.

High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings, remote control of voltage and current, output on/off signals via analog input, programmable cycle times for current/voltage output by means of the PC software, ground contact, active PFC and high energy efficiency, rotary encoder for rough and fine adjustment, 3-digit 15 mm green LED display

Technical specifications
Range of Output Currence 0 to 20 A
Depth 255 mm
Output voltage DC 1 to 32 VDC
Output current 20 A
Width 200 mm
Height 90 mm
Power 640 W
Number of outputs 1
efficiency 86 %
Input voltage AC 200-240 VAC
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes