TC115A-F | Panasonic

Toggle switch, 1 pole, latching, On-Off, 15 A/250 VAC, TC115A-F

Order No.: 34G9451
EAN: 4099889183931
MPN:
TC115A-F
TC115A-F
Series: T-15
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
28.9051 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
28.9051 €
Toggle Switch, Wire lead, 1-pole, ON-OFF, without UL-approval
Technical specifications
Connection faston plug
illuminated No
Pin number 1 pole
Latching switching function latching
Breaking capacity 15 A/250 VAC
Shift position On-Off
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes