T206NFJ | Panasonic

Toggle switch, metal, 2 pole, latching, On-Off, 6 VA/125 VAC, T206NFJ

Order No.: 34G9408
EAN: 4099889183559
MPN:
T206NFJ
T206NF
Series: T-10
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
9.7818 €

Toggle switch, T206NFJ, PANASONIC

Features

  • Capable of high capacity switching
  • Terminals constructed for easy implementation
Technical specifications
Connection solder connection
Design vertical
illuminated No
Actuator colour metal
Pin number 2 pole
Latching switching function latching
Breaking capacity 6 VA/125 VAC
Shift position On-Off
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead