AV450461J | Panasonic
Superminiature snap-action switche, PCB connection, pin plunger, 0.98 N, 0.1 A/30 VDC, IP40
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: On Request **
Superminiature-Switch, AV450461J, PANASONIC
Superminiature-Switch, IP40, PC board right angle terminal, Pin plunger, 0,98 N, Gold contact.
Features
- Superminiature txpe, light-weight snap action switch
- Switches can be mounted close together in any directions
Applications
- Compact visual equipment
- Small-sized audio equipment
- Office automation equipment
Technical specifications
Connection | PCB connection | |
Design | angled | |
Actuator | pin plunger | |
actuating force | 0.98 N | |
Breaking capacity | 0.1 A/30 VDC | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |