AJ8232BF | Panasonic

Rocker switch, black, 2 pole, On-Off, off switch, 16 A/250 VAC, IP40, unlit, printed, AJ8232BF

Order No.: 34G5091
EAN: 4099889186543
MPN:
AJ8232BF
Series: J8
AJ8232BF Panasonic Rocker Switches
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
546.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.4621 €
Power Rocker Switch, Standard actuator, 2-pole, single throw (ON-OFF), PC board rignt angle terminal, --- O indication on actuator, Black actuator, Cadmium free
Technical specifications
Printed Yes
Wall thickness 0.75 to 1.25 mm
contact surface silver-plated
Breaking capacity 16 A/250 VAC
Actuator colour black
Pin number 2 pole
Design rectangular
illuminated No
Connection PCB connection
Shift position On-Off
Protection class IP40
Latching switching function off switch
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes