AJ8200BF | Panasonic

Rocker switch, black, 2 pole, On-Off, off switch, 16 A/250 VAC, IP40, unlit, unprinted, AJ8200BF

Order No.: 34G5086
EAN: 4099889186499
MPN:
AJ8200BF
Series: J8
AJ8200BF Panasonic Rocker Switches
Image may differ
Power Rocker Switch, Standard actuator, 2-pole, single throw (ON-OFF), Quick connect terminal, No indication on actuator, Black actuator, Short guard type, Cadmium free
Technical specifications
Printed No
Wall thickness 0.75 to 1.25 mm
contact surface silver-plated
Breaking capacity 16 A/250 VAC
Actuator colour black
Pin number 2 pole
Design rectangular
illuminated No
Connection quick connection
Shift position On-Off
Protection class IP40
Latching switching function off switch
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes