AJ8111BF | Panasonic

Rocker switch, black, 1 pole, On-Off, off switch, 16 A/250 VAC, IP40, unlit, printed, AJ8111BF

Order No.: 34G5084
EAN: 4099889186475
MPN:
AJ8111BF
Series: J8
AJ8111BF Panasonic Rocker Switches
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
421.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.2126 €
Power Rocker Switch, Standard actuator, 1-pole, single throw (ON-OFF), Soldering terminal, Actuator indication I-0, Black actuator, Short guard type, Cadmium free
Technical specifications
Printed Yes
Wall thickness 0.75 to 1.25 mm
contact surface silver-plated
Breaking capacity 16 A/250 VAC
Actuator colour black
Pin number 1 pole
Design rectangular
illuminated No
Connection solder connection
Shift position On-Off
Protection class IP40
Latching switching function off switch
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes