AJ7122BF | Panasonic
Rocker switch, black, 1 pole, On-Off, off switch, 10 A/250 VAC, IP40, unlit, printed, AJ7122BF
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Power Rocker Switch, 10A standard size, 1-pole ON-OFF, PC board terminal, I/O indication on Top, black actuator, black flange, short guard type, cadmium free
Technical specifications
Printed | Yes | |
Wall thickness | 0.75 to 1.25 mm | |
contact surface | silver-plated | |
Breaking capacity | 10 A/250 VAC | |
Actuator colour | black | |
Pin number | 1 pole | |
Design | rectangular | |
illuminated | No | |
Connection | PCB connection | |
Shift position | On-Off | |
Protection class | IP40 | |
Latching switching function | off switch |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |