ASEN 58001 | Panasonic
Metal fan grille, 150 x 150 mm, steel, ASEN58001
Order No.: 82B775
EAN: 4099889487503
MPN:
ASEN 58001
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Leadtime: On Request **
Metal fan grilles, 150 x 150 mm, type Panasonic ASEN58001.
9 rings; Certification: UL/CSA. Material: steel, D 1.6 mm.
Type: ASEN58001, metal fan grille
Technical specifications
Version | metal protection grille | |
Width | 150 mm | |
Height | 6.45 mm | |
Length | 150 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |