ASFP14392 | Panasonic
DC axial fan, 24 V, 120 x 120 x 25.5 mm, 109.41 m³/h, 27 dB, ball bearing, Panasonic, ASFP14392
DC Axial fan, ASFP14392, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Version | DC axial fan | |
Width | 120 mm | |
speed | 1600 1/s | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 2.4 W | |
Rated voltage | 24 V | |
Sound pressure level | 27 db | |
Depth | 25.5 mm | |
Volume flow | 109.41 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |