ASFP 86392 | Panasonic
DC axial fan, 24 V, 80 x 80 x 25 mm, 72 m³/h, 35 dB, ball bearing, Panasonic, ASFP 86392
Unit Price (€ / pc.)
30.7139 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
30.71 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7139 €
5 pcs.
28.8694 €
15 pcs.
27.7627 €
50 pcs.
26.5370 €
150 pcs.
25.4303 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, ASFP 86392, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Width | 80 mm | |
speed | 3250 1/min | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 3.84 W | |
Rated voltage | 24 V | |
Sound pressure level | 35 db | |
Depth | 25 mm | |
Volume flow | 72 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |