ASFP 60392 | Panasonic
DC axial fan, 24 V, 60 x 60 x 25 mm, 36.6 m³/h, 30.5 dB, ball bearing, Panasonic ASFP 60392
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
10 pcs.
26.3942 €
25 pcs.
24.0142 €
50 pcs.
21.6104 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, ASFP 60392, PANASONIC
Features
- Ball bearing system
- Blocking protection with automatic restart
- Overvoltage and reverse polarity protection
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Rated voltage | 24 V | |
Width | 60 mm | |
Height | 60 mm | |
Depth | 25 mm | |
Volume flow | 36.6 m³/h | |
Sound pressure level | 30.5 db | |
speed | 4050 1/min | |
Type of bearing | ball bearing | |
Power consumption | 2.4 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |