Panasonic

ASFP 60371 | Panasonic

DC axial fan, 12 V, 60 x 60 x 25 mm, 36 m³/h, 30.5 dB, Ball bearing, Panasonic, ASFP 60371

Order No.:  82B2802
MPN:
ASFP 60371
Series:  ASFN
EAN: 4099889478280
Panasonic
default L
default S
Images may differ
Unit Price (€ / pc.)
28.7385 € *
Available: 128 pcs.
Leadtime: 14 Weeks **
Total Price:
28.74 € *
Quantity
Price per unit*
1 pcs.
28.7385 €
5 pcs.
27.0130 €
15 pcs.
25.9777 €
50 pcs.
24.8353 €
150 pcs.
23.8000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

DC Axial fan, ASFN 60371, PANASONIC

Features

  • Ball bearing system
  • Blocking protection with automatic restart
  • Overvoltage and reverse polarity protection
  • Material housing: plastic
Technical specifications
Version DC axial fan
Width 60 mm
speed 4050 1/s
Height 60 mm
Type of bearing Ball bearing
Power consumption 1.92 W
Rated voltage 12 V
Sound pressure level 30.5 db
Depth 25 mm
Volume flow 36 m³/h
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B780

Manufacturer SKU:

 ASEN 68002

 

Available: 10 pcs.
Leadtime: 4 Weeks **
22.02 € per pc. *
*incl. VAT plus shipping costs
1 pcs.
22.0150 €
10 pcs.
19.3732 €
50 pcs.
18.0523 €
150 pcs.
17.2550 €
500 pcs.
16.3744 €