ASEP90216 | Panasonic
AC axial fan, 230 V, 92 x 92 x 25 mm, 58.8 m³/h, 34 dB, ball bearing, Panasonic, ASEP90216
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Leadtime: On Request **
AC Axial fan, ASEP90216, PANASONIC
Features
- Low rated current
- Impedance protected
- Rated voltage 230 V DC
- Housing made of aluminum alloy die-casting
Technical specifications
Version | AC axial fan | |
Width | 92 mm | |
speed | 2600 1/s | |
Height | 92 mm | |
Type of bearing | ball bearing | |
Power consumption | 10 W | |
Rated voltage | 230 V | |
Sound pressure level | 34 db | |
Depth | 25 mm | |
Volume flow | 58.8 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |