LY T676-R1S2-26-Z | Osram Opto Semi

LED, SMD, PLCC-2, Ø 2.4 mm, yellow, 587 nm, 110 mcd to 0.28 cd, 120°, LY T676-R1S2-26-Z

Order No.: 66S9884
EAN: 4099891632830
MPN:
LY T676-R1S2-26-Z
Q65110A2154
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.0524 €

Top LED, LY T676-R1S2-26-Z, Osram Opto Semi

Applications

  • Cluster, Button backlighting
  • Electronic equipment
  • Interior illumination
  • White goods
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
On-State Voltage 3.4 V
Forward Current 20 mA
diameter 2.4 mm
Colour of the LED yellow
Enclosure PLCC-2
Length 3.2 mm
Light intensity min. 0.11 cd
Light intensity typ. 0.28 cd
Lens clear
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 587 nm
Logistics
Country of origin MY
Customs tariff number 85414100
MSL MSL 2
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes