NCP103AMX310TCG | onsemi
Voltage regulator, 3.1 VDC, 150 mA, positive, UDFN-4, NCP103AMX310TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP103AMX310TCG, ONS
The NCP103AMX310TCG is a 150 mA LDO that provides the engineer with a very stable and accurate voltage with low noise that is suitable for space constrained applications that is sensitive at noises. In order to optimize performance for battery operated portable applications, the NCP103AMX310TCG employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.
Features
- Thermal shutdown and current limit protection
- Stable with a 1 µF ceramic output capacitor
- ±1% accuracy at room temperature
- Very low quiescent current of typ. 50 µA
Applications
- PDAs, mobile phones, GPS, smartphones
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Portable medical equipment
- Other battery powered applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.1 VDC | |
Output current | 150 mA | |
Input voltage AC | 1.7-5.5 V | |
Enclosure | UDFN-4 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |