PS-1 | OK International
Snap-on connection PS-1
Order No.: 13L7796
EAN: 4099891439651
MPN:
PS-1
Discontinued
Unit Price (€ / pc.)
0.8211 € *
Available: 230 pcs.
Leadtime: On Request **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7140 €
100 pcs.
0.6426 €
500 pcs.
0.5712 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single 10 mm snap-on fastener, type OK PS 1
For retrofitting on conductive and discharging floor and table mats.
Type: PS 1, snap fastener 10 mm/plug
Technical specifications
Version | push button connection | |
Push button diameter | 10 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 96061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |