1461404-1 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 125 Ω, 3 A, 30 V (DC), monostable, 1461404-1
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 5 Days: 863 pcs.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7731 €
300 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 1461404-1, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 125 Ω Coil Resistance, UL Coil Insulation Class E
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Switching Voltage (DC) | 30 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 125 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |