1419126-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 267 Ω, 10 A, 30 V (DC), monostable, 1419126-5
Order No.: 71P2091
EAN: 4099891590505
MPN:
1419126-5
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 2,990 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
75 pcs.
1.6065 €
250 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1419126-5, OEG
Applications
- Appliances
- HVAC
- Cable TV
- Monitor display
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 267 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |