1419126-1 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1067 Ω, 10 A, 30 V (DC), monostable, 1419126-1
Order No.: 71P2089
EAN: 4099891590482
MPN:
1419126-1
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 340 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7017 €
300 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 1419126-1, OEG
Applications
- Appliances
- HVAC
- Cable TV
- Monitor display
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1067 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |