5093380 | OBO Bettermann
Surge protection device, 255 VAC, 5093380
Order No.: 46P1975
EAN: 4012195076551
MPN:
5093380
V10 COMPACT 255
Unit Price (€ / pc.)
220.7569 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Surge protective device, 5093380, OBO Bettermann
Surge protective device, compact module, type 2+3. Integrated 3+1 solution for TN and TT network systems on 45 mm module width.
Technical specifications
Version | surge arrester | |
Assembly | DIN rail | |
Voltage | 255 VAC |
Download
Logistics
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |