BF247B | NXP
NXP N channel JFET, 25 mA, TO-92, BF247B
As a private customer, you can buy this item as soon as we have it back in stock.
MOSFET NFET s series BF.
Technical attributes (type, package, manufacturer): BF247B, TO92
Technical specifications
Version | N channel | |
Enclosure | TO-92 | |
Max. current | 25 mA | |
Assembly | THT |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |