PCA82C250T/YM,118 | NXP

CAN Controller Interface, SOIC-8, NXP PCA82C250T/YM,118

Order No.: 64S3330
EAN: 4099879089045
MPN:
PCA82C250T/YM,118
Series: PCA82C250
PCA82C250T/YM,118 NXP Logic Devices
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 227 pcs.
Next delivery: 100 pcs. on 2025-08-07
Leadtime: 13 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
100 pcs.
2.0706 €
500 pcs.
1.9278 €
1000 pcs.
1.6660 €
2500 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface IC, PCA82C250T/YM,118, NXP

The PCA82C250T/YM,118 is the interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.

Features

  • Fully compatible with the ISO 11898 standard
  • Slope control to reduce Radio Frequency Interference
  • Short-circuit proof to battery and ground
  • At least 110 nodes can be connected
Technical specifications
Assembly SMD
Enclosure SOIC-8
Product type CAN Controller Interface
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes