05108980204 | Norma Group
Mounting clamp, steel, galvanized, silver, (L x W) 22.5 x 10 mm
No longer in assortment
Unit Price (€ / pc.)
0.357 € *
Available: 15 pcs.
Leadtime: On Request **
05108980204 Norma mounting clamp BSL 2X4 DIN 72571 W1
Technical specifications
Version | mounting clamp | |
Width | 10 mm | |
Colour | silver | |
Length | 22.5 mm | |
Material | steel, galvanized | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |