SA-7111A | Nidec Copal
Encoding rotary switch, 10 pole, BCD, angled, 100 mA/5 VDC, SA-7111A
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
50 pcs.
1.5946 €
100 pcs.
1.5351 €
200 pcs.
1.4756 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary code switch, SA-7111A, Nidec Copal
Features
- Low profile of 3.0 mm
- Easy to recognize
Technical specifications
contact surface | gold-plated | |
Coding | BCD | |
Breaking capacity | 100 mA/5 VDC | |
Grid | 2.54 mm | |
Pin number | 10 pole | |
Version | encoding rotary switch | |
Design | angled | |
Actuation | lateral | |
Connection | J-hook |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk with 50 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |