SA-7010A | Nidec Copal

Encoding rotary switch, 10 pole, BCD, straight, 100 mA/5 VDC, SA-7010A

Order No.: 17G360
EAN: 4099889202588
MPN:
SA-7010A
Series: SA-7000
SA-7010A Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
50 pcs.
1.5946 €
100 pcs.
1.5351 €
200 pcs.
1.4756 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary code switch, SA-7010A, Nidec Copal

Features

  • Low profile of 3.0 mm
  • Easy to recognize
Technical specifications
contact surface gold-plated
Coding BCD
Breaking capacity 100 mA/5 VDC
Grid 2.54 mm
Pin number 10 pole
Version encoding rotary switch
Design straight
Actuation on top
Connection J-hook
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Bulk with 50 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes