S-7070EMB | Nidec Copal
Encoding rotary switch, 16 pole, hexadecimal, straight, 100 mA/5 VDC, S-7070EMB
Rotary coding switches, type Copal S-7000.
With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.
SMD version, gullwing contacts, actuation from the top, type S-70.
Technical attributes (type, coding): S-7070EMB, hexadecimal/complement code
contact surface | gold-plated | |
Coding | hexadecimal | |
Breaking capacity | 100 mA/5 VDC | |
Grid | 2.54 mm | |
Pin number | 16 pole | |
Version | encoding rotary switch | |
Design | straight | |
Actuation | on top | |
Connection | gull-wing |
Country of origin | CN |
Customs tariff number | 85365080 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |