S-7010EMC | Nidec Copal

Encoding rotary switch, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7010EMC

Order No.: 17G3430
EAN: 4099889202472
MPN:
S-7010EMC
Series: S-7000
S-7010EMC Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
173.74 € *
Price list
Quantity
Price per unit*
50 pcs.
3.4748 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

With solder pins for PCB mounting, actuation from the top, type S-70.

Technical attributes (type, coding): S-7010EMC, BCD/real code

Technical specifications
contact surface gold-plated
Coding BCD-Real
Breaking capacity 100 mA/5 VDC
Grid 2.54 mm
Pin number 10 pole
Version encoding rotary switch
Design straight
Actuation on top
Connection PCB pin
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes