S-7010EMB | Nidec Copal

Encoding rotary switch, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7010EMB

Order No.: 17G3410
EAN: 4099889202441
MPN:
S-7010EMB
Series: S-7000
S-7010EMB Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 99 pcs.
Leadtime: 5 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.2245 €
100 pcs.
3.7247 €
250 pcs.
3.6057 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

SMD version, gullwing contacts, actuation from the top, type S-70.

Technical attributes (type, coding): S-7010EMB, BCD/real code

Technical specifications
contact surface gold-plated
Coding BCD-Real
Breaking capacity 100 mA/5 VDC
Grid 2.54 mm
Pin number 10 pole
Version encoding rotary switch
Design straight
Actuation on top
Connection gull-wing
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes