S-1010A (P) | Nidec Copal
Encoding rotary switches, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-1010A (P)
Unit Price (€ / pc.)
3.2844 € *
Available: 832 pcs.
Leadtime: On Request **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.8798 €
100 pcs.
2.5347 €
250 pcs.
2.4395 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary coding switches with cross recess adjustment, type Copal S-1000A.
16 switch positions for hexadecimal code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20 mV DC. Operating temperatures: –40 to +85 °C.
For top adjustment.
Type: S-1010A, hexadecimal real code
Technical specifications
Connection | PCB pin | |
Version | encoding rotary switches | |
Design | straight | |
Actuation | on top | |
Coding | Hexadecimal-Real | |
contact surface | gold-plated | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |