CL-SA-12C4-02 | Nidec Copal

Slide switch, On-On, 1 pole, angled, 500 mA/12 VDC, CL-SA-12C4-02

Order No.: 17G6522
EAN: 4099889204117
MPN:
CL-SA-12C4-02
Series: CL-SA
CL-SA-12C4-02 Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.71 € *
Price list
Quantity
Price per unit*
50 pcs.
1.1543 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switch, CL-SA-12C4-02, Nidec Copal

Features

  • Correspond to rating current 500 mA
  • Possible to continue mounting with 2.54 mm pitch
  • RoHS compliant
Technical specifications
contact surface gold-plated
Breaking capacity 500 mA/12 VDC
Grid 2.54 mm
Pin number 1 pole
Version slide switch
Design angled
Actuation on top
Connection PCB pin
Shift position On-On
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes