CAS-D20B | Nidec Copal
Slide switch, On-On, 1 pole, straight, 100 mA/6 VDC, CAS-D20B
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2024-05-10
Leadtime: 12 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0472 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CAS-D20B, Nidec Copal
Features
- Compatible with most automatic pick & place machinery
- Compact and space saving SMD type
- Excellent contact stability by twin Goldplated contact
- Low profile design of 2.5 mm
Technical specifications
Connection | gull-wing | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Grid | 1.75 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |